
The 2N5247_J35Z is an N-channel junction field-effect transistor with a voltage rating of 30V and a frequency of 400MHz. It is packaged in a TO-92 package and is mounted through a hole. The device is not radiation hardened. It is available in a bulk packaging quantity of 2000 units.
Onsemi 2N5247_J35Z technical specifications.
| Package/Case | TO-92 |
| Frequency | 400MHz |
| Mount | Through Hole |
| Noise Figure | 4dB |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Voltage Rating | 30V |
| RoHS | Compliant |
No datasheet is available for this part.
