
NPN bipolar junction transistor (BJT) for through-hole mounting in a TO-92 package. Features a maximum collector current of 1.2A and a collector-emitter breakdown voltage of 25V. Offers a high minimum DC current gain (hFE) of 20000 and a maximum collector-emitter saturation voltage of 1.4V. Operates across a temperature range of -55°C to 150°C with a maximum power dissipation of 625mW. This component is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi 2N5306 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 25V |
| Collector Emitter Breakdown Voltage | 25V |
| Collector Emitter Saturation Voltage | 1.4V |
| Collector Emitter Voltage (VCEO) | 25V |
| Collector-emitter Voltage-Max | 1.4V |
| Current Rating | 1.2A |
| Emitter Base Voltage (VEBO) | 12V |
| Height | 5.33mm |
| hFE Min | 20000 |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Collector Current | 1.2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Polarity | NPN |
| RoHS Compliant | Yes |
| DC Rated Voltage | 25V |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2N5306 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
