
NPN bipolar junction transistor (BJT) in a TO-92 package. Features a collector-emitter voltage (VCEO) of 40V and a maximum collector current of 1.2A. Offers a high minimum DC current gain (hFE) of 7000. Designed for through-hole mounting with a power dissipation of 625mW. Operates across a wide temperature range from -55°C to 150°C.
Sign in to ask questions about the Onsemi 2N5308 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 2N5308 technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Saturation Voltage | 1.4V |
| Collector Emitter Voltage (VCEO) | 40V |
| Collector-emitter Voltage-Max | 1.4V |
| Current | 15A |
| Current Rating | 1.2A |
| Emitter Base Voltage (VEBO) | 12V |
| hFE Min | 7000 |
| Lead Free | Lead Free |
| Max Collector Current | 1.2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 625mW |
| RoHS Compliant | Yes |
| Voltage | 40V |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2N5308 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
