Sign in to ask questions about the Onsemi 2N5457 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 2N5457 technical specifications.
| Package/Case | TO-92 |
| Continuous Drain Current (ID) | 5mA |
| Drain to Source Voltage (Vdss) | 25V |
| Gate to Source Voltage (Vgs) | -25V |
| Height | 4.7mm |
| Input Capacitance | 7pF |
| Length | 4.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Power Dissipation | 625mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 2N5457 |
| Termination | Through Hole |
| Weight | 0.201g |
| Width | 3.68mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 2N5457 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
