
The 2N5458_D26Z is a TO-92-3 packaged N-channel JFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 5.5mA and a maximum power dissipation of 625mW. This lead-free device is suitable for through-hole mounting and is rated for a DC voltage of 25V.
Onsemi 2N5458_D26Z technical specifications.
| Package/Case | TO-92-3 |
| Continuous Drain Current (ID) | 5.5mA |
| Current Rating | 10mA |
| Drain to Source Voltage (Vdss) | 25V |
| Gate to Source Voltage (Vgs) | -25V |
| Input Capacitance | 7pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 625mW |
| Radiation Hardening | No |
| Series | 2N5458 |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2N5458_D26Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
