
The 2N5459 is a TO-92 packaged N-channel junction field-effect transistor with a maximum operating temperature range of -55°C to 150°C. It has a continuous drain current rating of 16mA and a maximum power dissipation of 625mW. The device is RoHS compliant and lead-free, with an input capacitance of 7pF and a gate to source voltage rating of -25V.
Onsemi 2N5459 technical specifications.
| Package/Case | TO-92 |
| Continuous Drain Current (ID) | 16mA |
| Current Rating | 10mA |
| Drain to Source Voltage (Vdss) | 15V |
| Gate to Source Voltage (Vgs) | -25V |
| Height | 4.7mm |
| Input Capacitance | 7pF |
| Lead Free | Lead Free |
| Length | 4.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Power Dissipation | 625mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| DC Rated Voltage | 25V |
| Weight | 0.201g |
| Width | 3.93mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2N5459 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
