
Small Signal JFET P-Channel, 1000-BLKBX
Onsemi 2N5460 technical specifications.
| Package/Case | TO-92 |
| Continuous Drain Current (ID) | 3mA |
| Current Rating | 10mA |
| Drain to Source Voltage (Vdss) | 40V |
| Gate to Source Voltage (Vgs) | 40V |
| Input Capacitance | 7pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 350mW |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Polarity | P-CHANNEL |
| Power Dissipation | 350mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| DC Rated Voltage | -40V |
| Weight | 0.201g |
| RoHS | Not Compliant |
No datasheet is available for this part.
