
Small Signal JFET P-Channel, TO-92 (TO-226) 5.33mm Body Height, 1000-BLKBX
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-92-3 |
| Current Rating | 10mA |
| Gate to Source Voltage (Vgs) | 40V |
| Input Capacitance | 7pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 350mW |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | P-CHANNEL |
| Power Dissipation | 200mW |
| RoHS Compliant | Yes |
| DC Rated Voltage | -40V |
| RoHS | Compliant |
These are design resources that include the Onsemi 2N5460G
Official notice from ON Semiconductor detailing the discontinuance of various discrete, analog, and power products with final buy dates in late 2006.
