Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi 2N5461 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-92 |
| Continuous Drain Current (ID) | 10mA |
| Current Rating | 10mA |
| Drain to Source Voltage (Vdss) | 40V |
| Gate to Source Voltage (Vgs) | 40V |
| Height | 5.33mm |
| Input Capacitance | 7pF |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 350mW |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Polarity | P-CHANNEL |
| Power Dissipation | 350mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| DC Rated Voltage | 10V |
| Weight | 0.201g |
| Width | 4.19mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 2N5461 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi 2N5461
Product Discontinuation Notice (PDN) P177A from Fairchild Semiconductor detailing end-of-life parts and suggested replacement components for legacy electronics designs.
