Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi 2N5461_D26Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-92-3 |
| Continuous Drain Current (ID) | 5.5mA |
| Current Rating | -10mA |
| Drain to Source Voltage (Vdss) | 40V |
| Gate to Source Voltage (Vgs) | 40V |
| Input Capacitance | 7pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 350mW |
| RoHS Compliant | Yes |
| DC Rated Voltage | -40V |
| Weight | 0.00709oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2N5461_D26Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi 2N5461_D26Z
Product Discontinuation Notice (PDN) P177A from Fairchild Semiconductor detailing end-of-life parts and suggested replacement components for legacy electronics designs.
