
The 2N5461RLRA is a P-channel junction field-effect transistor with a maximum drain-to-source voltage of 40V and a maximum gate-to-source voltage of 40V. It has a current rating of -10mA and a maximum power dissipation of 350mW. The device is packaged in a TO-92-3 case and is mounted through a hole. It is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-92-3 |
| Current Rating | -10mA |
| Drain to Source Voltage (Vdss) | 40V |
| Gate to Source Voltage (Vgs) | 40V |
| Input Capacitance | 7pF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 350mW |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| RoHS Compliant | No |
| DC Rated Voltage | -40V |
| RoHS | Not Compliant |
