
The 2N5462 is a P-channel junction field-effect transistor with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 350mW and a continuous drain current of 10mA. The device is packaged in a TO-92 case and is mounted through a hole. It is not RoHS compliant and is not Reach SVHC compliant.
Onsemi 2N5462 technical specifications.
| Package/Case | TO-92 |
| Continuous Drain Current (ID) | 10mA |
| Current Rating | 10mA |
| Drain to Source Voltage (Vdss) | 40V |
| Gate to Source Voltage (Vgs) | 40V |
| Input Capacitance | 7pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Polarity | P-CHANNEL |
| Power Dissipation | 350mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 2N5462 |
| Termination | Through Hole |
| DC Rated Voltage | -40V |
| Weight | 0.201g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 2N5462 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
