
N-channel RF JFET for UHF band applications, featuring a 400MHz operating frequency and a 15V drain-to-source voltage. This through-hole component offers a continuous drain current of 5mA and a maximum power dissipation of 350mW. Housed in a TO-92 package, it operates across a temperature range of -55°C to 150°C with a noise figure of 4dB.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi 2N5484 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-92 |
| Continuous Drain Current (ID) | 5mA |
| Drain to Source Voltage (Vdss) | 15V |
| Frequency | 400MHz |
| Gate to Source Voltage (Vgs) | -25V |
| Height | 5.33mm |
| Input Capacitance | 5pF |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Mount | Through Hole |
| Noise Figure | 4dB |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Power Dissipation | 350mW |
| RoHS Compliant | No |
| Test Voltage | 15V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.201g |
| Width | 4.19mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 2N5484 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi 2N5484
Product Discontinuation Notice (PDN) P177A from Fairchild Semiconductor detailing end-of-life parts and suggested replacement components for legacy electronics designs.
