
N-channel RF JFET designed for VHF/UHF amplification. Features a 25V drain-to-source voltage (Vdss) and 25V gate-to-source voltage (Vgs). Operates up to 400MHz with a 4dB noise figure. Continuous drain current is 20mA, with a maximum power dissipation of 350mW. Packaged in TO-92 for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi 2N5486 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 2N5486 technical specifications.
| Package/Case | TO-92 |
| Continuous Drain Current (ID) | 20mA |
| Current Rating | 20mA |
| Drain to Source Voltage (Vdss) | 25V |
| Frequency | 400MHz |
| Gate to Source Voltage (Vgs) | 25V |
| Height | 5.33mm |
| Input Capacitance | 5pF |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Mount | Through Hole |
| Noise Figure | 4dB |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Power Dissipation | 350mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Through Hole |
| Test Voltage | 15V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.201g |
| Width | 4.19mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 2N5486 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
