JFET VHF/UHF Amplifiers, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD
Onsemi 2N5486RLRP technical specifications.
| Package/Case | TO-92-3 |
| Continuous Drain Current (ID) | 30mA |
| Drain to Source Voltage (Vdss) | 25V |
| Gate to Source Voltage (Vgs) | 25V |
| Lead Free | Contains Lead |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| RoHS Compliant | No |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Not Compliant |
No datasheet is available for this part.