The 2N5486RLRPG is an N-channel RF transistor with a voltage rating of 25V and a continuous drain current of 30mA. It is packaged in a TO-92-3 case and is lead-free and RoHS compliant. The transistor is suitable for use in a variety of applications, including RF amplifiers and switches. It is available in quantities of 2000 units per reel. The operating temperature range is not specified.
Onsemi 2N5486RLRPG technical specifications.
| Package/Case | TO-92-3 |
| Continuous Drain Current (ID) | 30mA |
| Drain to Source Voltage (Vdss) | 25V |
| Gate to Source Voltage (Vgs) | 25V |
| Lead Free | Lead Free |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
No datasheet is available for this part.