
Small Signal NPN Bipolar Junction Transistor (BJT) in a TO-92 package, designed for through-hole mounting. Features a maximum collector-emitter voltage (VCEO) of 140V and a maximum collector current of 600mA. Offers a minimum DC current gain (hFE) of 60 and a transition frequency of 300MHz. Operates across a wide temperature range from -55°C to 150°C, with a maximum power dissipation of 625mW. Supplied in bulk packaging with 1000 units per package.
Onsemi 2N5550BU technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 160V |
| Collector Emitter Breakdown Voltage | 140V |
| Collector Emitter Saturation Voltage | 250mV |
| Collector Emitter Voltage (VCEO) | 140V |
| Collector-emitter Voltage-Max | 250mV |
| Current Rating | 600mA |
| Emitter Base Voltage (VEBO) | 6V |
| Frequency | 300MHz |
| Gain Bandwidth Product | 300MHz |
| hFE Min | 60 |
| Lead Free | Lead Free |
| Max Collector Current | 600mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 625mW |
| Transition Frequency | 300MHz |
| DC Rated Voltage | 140V |
| Weight | 0.1782g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 2N5550BU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
