
NPN Bipolar Junction Transistor (BJT) in a TO-92 package. Features a maximum collector-emitter voltage (VCEO) of 140V and a maximum collector current of 600mA. Offers a minimum DC current gain (hFE) of 60 and a transition frequency (fT) of 300MHz. Operates across a wide temperature range from -55°C to 150°C with a power dissipation of 625mW. This RoHS compliant component is supplied in a box of 2000 units.
Sign in to ask questions about the Onsemi 2N5550RLRPG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 2N5550RLRPG technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | 160V |
| Collector Emitter Breakdown Voltage | 140V |
| Collector Emitter Saturation Voltage | 250mV |
| Collector Emitter Voltage (VCEO) | 140V |
| Collector-emitter Voltage-Max | 250mV |
| Contact Plating | Copper, Tin, Silver |
| Current Rating | 600mA |
| Emitter Base Voltage (VEBO) | 6V |
| Frequency | 300MHz |
| Gain Bandwidth Product | 300MHz |
| hFE Min | 60 |
| Lead Free | Lead Free |
| Max Collector Current | 600mA |
| Max Frequency | 300MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Box |
| Polarity | NPN |
| Power Dissipation | 625mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 300MHz |
| DC Rated Voltage | 140V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2N5550RLRPG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
