
The 2N5551 is a TO-92-3 packaged NPN bipolar junction transistor with a maximum collector current of 600mA and a maximum operating temperature of 150°C. It has a collector-emitter breakdown voltage of 160V and a collector-emitter saturation voltage of 250mV. The transistor is RoHS compliant and has a gain bandwidth product of 300MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi 2N5551 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | 180V |
| Collector Emitter Breakdown Voltage | 160V |
| Collector Emitter Saturation Voltage | 250mV |
| Collector Emitter Voltage (VCEO) | 160V |
| Collector-emitter Voltage-Max | 200mV |
| Current | 600mA |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 300MHz |
| hFE Min | 80 |
| Max Collector Current | 600mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 350mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 300MHz |
| Voltage | 160V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 2N5551 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi 2N5551
Official notice from ON Semiconductor detailing the discontinuance of various discrete, analog, and power products with final buy dates in late 2006.
