Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi 2N5555_D74Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-92-3 |
| Continuous Drain Current (ID) | 15mA |
| Current Rating | 15mA |
| Gate to Source Voltage (Vgs) | -25V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2N5555_D74Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
