16A, 120V, NPN, Si, POWER TRANSISTOR, TO-204AA, TO-3, 2 PIN
Checking distributor stock and pricing after the page loads.
Onsemi 2N5630 technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-204AA |
| Pin Count | 2 |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |