
The 2N5638 is a N-CHANNEL junction field-effect transistor with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 50mA and a drain to source voltage of 30V. The device is packaged in a TO-92 package and is lead free. It can dissipate a maximum power of 350mW and is suitable for through hole mounting.
Sign in to ask questions about the Onsemi 2N5638 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 2N5638 technical specifications.
| Package/Case | TO-92 |
| Continuous Drain Current (ID) | 50mA |
| Current Rating | 50mA |
| Drain to Source Resistance | 30R |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | -30V |
| Input Capacitance | 10pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Power Dissipation | 350mW |
| DC Rated Voltage | 30V |
| Weight | 0.201g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 2N5638 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
