
The 2N5639 is a N-CHANNEL JFET with a maximum operating temperature range of -55°C to 150°C and a maximum power dissipation of 350mW. It has a drain to source breakdown voltage of 30V and a drain to source resistance of 60 ohms. The device is packaged in a TO-92-3 package and is mounted through a hole. It is RoHS compliant and lead free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi 2N5639 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-92-3 |
| Continuous Drain Current (ID) | 25mA |
| Current Rating | 25mA |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 60R |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | -30V |
| Input Capacitance | 10pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Power Dissipation | 625mW |
| RoHS Compliant | Yes |
| Series | 2N5639 |
| DC Rated Voltage | 30V |
| Weight | 0.201g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2N5639 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
