
The 2N5684 is a PNP transistor with a collector-emitter breakdown voltage of 80V and a maximum collector current of 50A. It has a maximum power dissipation of 300mW and is packaged in a TO-204AE flange mount. The transistor operates over a temperature range of -65°C to 200°C and is available in a tray packaging with 100 units per package. Note that this device contains lead and is not RoHS compliant.
Sign in to ask questions about the Onsemi 2N5684 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 2N5684 technical specifications.
| Package/Case | TO-204AE |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Saturation Voltage | 1V |
| Collector-emitter Voltage-Max | 5V |
| Current Rating | -20A |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 2MHz |
| hFE Min | 15 |
| Lead Free | Contains Lead |
| Max Collector Current | 50A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tray |
| Polarity | PNP |
| RoHS Compliant | No |
| Transition Frequency | 2MHz |
| DC Rated Voltage | -80V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 2N5684 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
