
NPN Bipolar Power Transistor featuring a 50A continuous collector current and 80V collector-emitter voltage. This TO-204 package transistor offers a maximum power dissipation of 300W and a transition frequency of 2MHz. With a minimum hFE of 15 and a low collector-emitter saturation voltage of 1V, it operates across a wide temperature range from -65°C to 200°C. This RoHS compliant component is supplied in a 100-piece tray.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-204-3 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 5V |
| Current Rating | 50A |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 2MHz |
| Gain Bandwidth Product | 2MHz |
| Height | 1.05inch |
| hFE Min | 15 |
| Lead Free | Lead Free |
| Length | 1.529inch |
| Max Collector Current | 50A |
| Max Frequency | 2MHz |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300W |
| Number of Elements | 1 |
| Package Quantity | 100 |
| Packaging | Tray |
| Polarity | NPN |
| Power Dissipation | 300W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 2MHz |
| DC Rated Voltage | 80V |
| Width | 0.335inch |
| RoHS | Compliant |
These are design resources that include the Onsemi 2N5686G
onsemi Product Discontinuance Notice #16452 for Q1 2010. Lists end-of-life parts, replacement options, and critical dates for final purchases.
Product discontinuance notice from Onsemi for various discrete components and ICs, including thyristors and memory, with a last buy date of October 14, 2010.
