
The 2N5771_D26Z is a PNP bipolar junction transistor with a TO-92-3 package and through hole mount. It has a collector-emitter breakdown voltage of 15V and a collector-emitter saturation voltage of 600mV. The transistor can handle a maximum collector current of 200mA and a maximum power dissipation of 350mW. It operates within a temperature range of -55°C to 150°C and is lead free.
Sign in to ask questions about the Onsemi 2N5771_D26Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 2N5771_D26Z technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | 15V |
| Collector Emitter Breakdown Voltage | 15V |
| Collector Emitter Saturation Voltage | 600mV |
| Collector Emitter Voltage (VCEO) | 15V |
| Collector-emitter Voltage-Max | 600mV |
| Current Rating | -200mA |
| Emitter Base Voltage (VEBO) | 4.5V |
| Frequency | 8.5MHz |
| Gain Bandwidth Product | 8.5MHz |
| hFE Min | 50 |
| Lead Free | Lead Free |
| Max Collector Current | 200mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 350mW |
| DC Rated Voltage | -15V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2N5771_D26Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
