Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi 2N5830 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 2N5830 technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 120V |
| Collector Emitter Breakdown Voltage | 100V |
| Collector Emitter Saturation Voltage | 250mV |
| Collector Emitter Voltage (VCEO) | 100V |
| Collector-emitter Voltage-Max | 250mV |
| Current Rating | 200mA |
| Emitter Base Voltage (VEBO) | 5V |
| hFE Min | 80 |
| Lead Free | Lead Free |
| Max Collector Current | 200mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 625mW |
| DC Rated Voltage | 100V |
| Weight | 0.201g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 2N5830 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
