
PNP Bipolar Junction Power Transistor featuring a 60V collector-emitter breakdown voltage and a 25A continuous collector current. This TO-204 package transistor offers a maximum power dissipation of 200W and a transition frequency of 4MHz. With a minimum hFE of 20 and a collector-emitter saturation voltage of 1V, it is designed for robust power applications. The component is RoHS compliant and operates within a temperature range of -65°C to 200°C.
Sign in to ask questions about the Onsemi 2N5883G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 2N5883G technical specifications.
| Package/Case | TO-204-3 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 60V |
| Collector-emitter Voltage-Max | 4V |
| Contact Plating | Tin, Matte |
| Current Rating | 25A |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 4MHz |
| Gain Bandwidth Product | 4MHz |
| hFE Min | 20 |
| Lead Free | Lead Free |
| Max Collector Current | 25A |
| Max Frequency | 4MHz |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200W |
| Number of Elements | 1 |
| Package Quantity | 100 |
| Packaging | Tray |
| Polarity | PNP |
| Power Dissipation | 200W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 4MHz |
| DC Rated Voltage | -60V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2N5883G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
