Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi 2N5951 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-92 |
| Continuous Drain Current (ID) | 13mA |
| Drain to Source Voltage (Vdss) | 15V |
| Frequency | 1kHz |
| Gate to Source Voltage (Vgs) | -30V |
| Height | 5.33mm |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Mount | Through Hole |
| Noise Figure | 2dB |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Power Dissipation | 350mW |
| Reach SVHC Compliant | No |
| Test Voltage | 15V |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| Weight | 0.00709oz |
| Width | 4.19mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 2N5951 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
