Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi 2N5951_J35Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-92 |
| Current Rating | 13mA |
| Frequency | 1kHz |
| Gate to Source Voltage (Vgs) | -30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Noise Figure | 2dB |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Test Voltage | 15V |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2N5951_J35Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
