
N-channel RF small signal field-effect transistor in a TO-92 package. Features a maximum drain-source voltage of 30V and a continuous drain current of 8mA. Operates across a wide temperature range from -55°C to 150°C with a maximum power dissipation of 350mW. Exhibits a noise figure of 2dB at 1kHz and 15V test voltage, with an input capacitance of 6pF. Through-hole mounting design.
Sign in to ask questions about the Onsemi 2N5952 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 2N5952 technical specifications.
| Package/Case | TO-92 |
| Continuous Drain Current (ID) | 8mA |
| Drain to Source Voltage (Vdss) | 30V |
| Frequency | 1kHz |
| Gate to Source Voltage (Vgs) | -30V |
| Height | 5.33mm |
| Input Capacitance | 6pF |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Mount | Through Hole |
| Noise Figure | 2dB |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Power Dissipation | 350mW |
| Reach SVHC Compliant | Unknown |
| Test Voltage | 15V |
| Voltage Rating | 30V |
| DC Rated Voltage | -30V |
| Weight | 0.201g |
| Width | 4.19mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 2N5952 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
