
Programmable Unijunction Transistor, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL
Onsemi 2N6027RLRAG technical specifications.
| Package/Case | TO-92-3 |
| Contact Plating | Copper, Tin, Silver |
| Current Rating | 150mA |
| Height | 5.33mm |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Max Power Dissipation | 300mW |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Number of Contacts | 3 |
| Output Voltage | 11V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage | 40V |
| DC Rated Voltage | 40V |
| Width | 4.19mm |
| RoHS | Compliant |
No datasheet is available for this part.
