
The 2N6034 is a PNP bipolar junction transistor with a collector-emitter breakdown voltage of 40V and a maximum collector current of 4A. It has a maximum power dissipation of 40W and operates over a temperature range of -65°C to 150°C. The transistor is packaged in a TO-225-3 flange mount package and is not RoHS compliant. It has a collector base voltage of 40V and an emitter base voltage of 5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi 2N6034 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-225-3 |
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector-emitter Voltage-Max | 3V |
| Continuous Collector Current | 4A |
| Current Rating | -4A |
| Emitter Base Voltage (VEBO) | 5V |
| Lead Free | Contains Lead |
| Max Collector Current | 4A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 40W |
| Package Quantity | 500 |
| Packaging | Bulk |
| Polarity | PNP |
| Power Dissipation | 40W |
| RoHS Compliant | No |
| DC Rated Voltage | -40V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 2N6034 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
