
The 2N6040 is a PNP transistor with a TO-220-3 package, rated for 60V collector-emitter breakdown voltage and 8A continuous collector current. It has a maximum power dissipation of 75W and operates over a temperature range of -65°C to 150°C. The transistor is not RoHS compliant and contains lead.
Onsemi 2N6040 technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Saturation Voltage | 2V |
| Collector Emitter Voltage (VCEO) | 60V |
| Collector-emitter Voltage-Max | 2V |
| Continuous Collector Current | 8A |
| Current Rating | -8A |
| Emitter Base Voltage (VEBO) | 5V |
| Lead Free | Contains Lead |
| Max Collector Current | 8A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 75W |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | PNP |
| Power Dissipation | 75W |
| RoHS Compliant | No |
| DC Rated Voltage | -60V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 2N6040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
