
PNP Darlington bipolar junction transistor featuring a 60V collector-emitter breakdown voltage and 8A continuous collector current. This component offers a maximum power dissipation of 75W and a minimum DC current gain (hFE) of 1000. Packaged in a TO-220-3 configuration, it operates within a temperature range of -65°C to 150°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi 2N6040G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Saturation Voltage | 2V |
| Collector Emitter Voltage (VCEO) | 60V |
| Collector-emitter Voltage-Max | 2V |
| Continuous Collector Current | 8A |
| Current Rating | 8A |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 15.75mm |
| hFE Min | 1000 |
| Lead Free | Lead Free |
| Length | 10.53mm |
| Max Collector Current | 8A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 75W |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | PNP |
| Power Dissipation | 75W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | -60V |
| Weight | 0.211644oz |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2N6040G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi 2N6040G
Product Discontinuance Notice P741AAB for legacy Fairchild products including diodes, transistors, and ICs. Final orders due Nov 19, 2017.
Onsemi PD16287 announces the discontinuance of leaded parts in favor of lead-free replacements. Includes last buy and shipment dates for affected components.
