
NPN Darlington bipolar junction transistor in a TO-220-3 package. Features a 60V collector-emitter breakdown voltage and a continuous collector current rating of 8A. Maximum power dissipation is 75W, with a collector-emitter saturation voltage of 2V. Operates across a temperature range of -65°C to 150°C. RoHS compliant with tin, matte contact plating.
Onsemi 2N6043G technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Saturation Voltage | 2V |
| Collector Emitter Voltage (VCEO) | 60V |
| Collector-emitter Voltage-Max | 2V |
| Contact Plating | Tin, Matte |
| Continuous Collector Current | 8A |
| Current Rating | 8A |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 0.62inch |
| Lead Free | Lead Free |
| Length | 0.404inch |
| Max Collector Current | 8A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 75W |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 75W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 60V |
| Width | 0.19inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2N6043G to view detailed technical specifications.
No datasheet is available for this part.
