
The 2N6052 is a PNP bipolar junction transistor with a collector-emitter breakdown voltage of 100V and a maximum collector current of 12A. It is packaged in a TO-204-2 case and is mounted through a hole. The transistor has a maximum power dissipation of 150W and an operating temperature range of -65°C to 200°C. It is not RoHS compliant and contains lead.
Sign in to ask questions about the Onsemi 2N6052 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 2N6052 technical specifications.
| Package/Case | TO-204-2 |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Breakdown Voltage | 100V |
| Collector-emitter Voltage-Max | 3V |
| Continuous Collector Current | 12A |
| Current Rating | -12A |
| Emitter Base Voltage (VEBO) | 5V |
| Lead Free | Contains Lead |
| Max Collector Current | 12A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tray |
| Polarity | PNP |
| Power Dissipation | 150W |
| RoHS Compliant | No |
| DC Rated Voltage | -100V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 2N6052 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
