
PNP Darlington Bipolar Power Transistor featuring a 100V collector-emitter voltage and 12A continuous collector current. This component offers a maximum power dissipation of 150W and operates within a temperature range of -65°C to 200°C. The TO-204-3 package provides tin, matte contact plating and is supplied in a 100-unit tray. It is RoHS compliant.
Onsemi 2N6052G technical specifications.
| Package/Case | TO-204-3 |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Breakdown Voltage | 100V |
| Collector Emitter Saturation Voltage | 3V |
| Collector Emitter Voltage (VCEO) | 100V |
| Collector-emitter Voltage-Max | 3V |
| Contact Plating | Tin, Matte |
| Continuous Collector Current | 12A |
| Current Rating | -12A |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 1.05inch |
| Lead Free | Lead Free |
| Length | 1.55inch |
| Max Collector Current | 12A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 150W |
| Number of Elements | 1 |
| Package Quantity | 100 |
| Packaging | Tray |
| Polarity | PNP |
| Power Dissipation | 150W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | -100V |
| Width | 0.335inch |
| RoHS | Compliant |
No datasheet is available for this part.
