Sign in to ask questions about the Onsemi 2N6071AG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 2N6071AG technical specifications.
| Package/Case | TO-225-3 |
| Channel Type | Bidirectional |
| Contact Plating | Tin, Matte |
| Current Rating | 4A |
| Halogen Free | Halogen Free |
| Height | 0.435inch |
| Hold Current | 15mA |
| Lead Free | Lead Free |
| Length | 0.304inch |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 4A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| Width | 0.105inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2N6071AG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
