
The 2N6073AG is a bidirectional triac with a maximum operating temperature of 110°C and a minimum operating temperature of -40°C. It has a maximum repetitive reverse voltage of 400V and a DC rated voltage of 400V. The triac is packaged in a TO-225-3 flange mount package and is lead free and halogen free. It is RoHS compliant and has a current rating of 4A.
Sign in to ask questions about the Onsemi 2N6073AG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 2N6073AG technical specifications.
| Package/Case | TO-225-3 |
| Channel Type | Bidirectional |
| Contact Plating | Tin, Matte |
| Current Rating | 4A |
| Halogen Free | Halogen Free |
| Height | 11.04mm |
| Hold Current | 15mA |
| Lead Free | Lead Free |
| Length | 7.74mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 4A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| Width | 2.66mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2N6073AG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
