
Sensitive gate TRIAC, TO-225 package, featuring bidirectional channel control. This component offers a 4A RMS current rating and a 400V repetitive peak off-state voltage. Designed for through-hole mounting, it operates within a temperature range of -40°C to 110°C and boasts a low 15mA hold current. The TRIAC is RoHS compliant and halogen-free.
Sign in to ask questions about the Onsemi 2N6073BG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 2N6073BG technical specifications.
| Package/Case | TO-225 |
| Channel Type | Bidirectional |
| Contact Plating | Tin, Matte |
| Current Rating | 4A |
| Halogen Free | Halogen Free |
| Height | 0.435inch |
| Hold Current | 15mA |
| Lead Free | Lead Free |
| Length | 0.304inch |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 4A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| Width | 0.105inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2N6073BG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
