
The 2N6107 is a PNP bipolar junction transistor with a collector-emitter breakdown voltage of 70V and a maximum collector current of 7A. It has a maximum power dissipation of 40W and is packaged in a TO-220-3 package. The transistor operates over a temperature range of -65°C to 150°C and is not RoHS compliant. It has a gain bandwidth product of 10MHz and a minimum current gain of 30.
Sign in to ask questions about the Onsemi 2N6107 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 2N6107 technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Breakdown Voltage | 70V |
| Collector Emitter Saturation Voltage | 3.5V |
| Collector-emitter Voltage-Max | 3.5V |
| Current Rating | -7A |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 10MHz |
| hFE Min | 30 |
| Lead Free | Lead Free |
| Max Collector Current | 7A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 40W |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | PNP |
| Power Dissipation | 40W |
| RoHS Compliant | No |
| Transition Frequency | 10MHz |
| DC Rated Voltage | -70V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 2N6107 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
