
PNP Darlington Bipolar Power Transistor, TO-204-3 package. Features 80V collector-emitter breakdown voltage and 20A continuous collector current. Offers a maximum power dissipation of 160W and operates within a temperature range of -65°C to 200°C. Tin, matte contact plating ensures reliable connections.
Sign in to ask questions about the Onsemi 2N6286G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 2N6286G technical specifications.
| Package/Case | TO-204-3 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Saturation Voltage | 2V |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 3V |
| Contact Plating | Tin, Matte |
| Continuous Collector Current | 20A |
| Current Rating | 20A |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 8.51mm |
| Lead Free | Lead Free |
| Length | 39.37mm |
| Max Collector Current | 20A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 160W |
| Number of Elements | 1 |
| Package Quantity | 100 |
| Packaging | Tray |
| Polarity | PNP |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | -80V |
| Width | 26.67mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2N6286G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
