
The 2N6287 is a PNP bipolar junction transistor with a maximum collector-emitter voltage of 250V and a maximum collector current of 20A. It features a TO-204-3 package and operates over a temperature range of -65°C to 150°C. The device is lead-free and has a maximum power dissipation of 160W.
Sign in to ask questions about the Onsemi 2N6287 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 2N6287 technical specifications.
| Package/Case | TO-204-3 |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Breakdown Voltage | 250V |
| Collector-emitter Voltage-Max | 4V |
| Continuous Collector Current | 20A |
| Current Rating | -20A |
| Emitter Base Voltage (VEBO) | 5V |
| Lead Free | Lead Free |
| Max Collector Current | 16A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250W |
| Package Quantity | 100 |
| Packaging | Tray |
| Polarity | PNP |
| Power Dissipation | 160W |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Transition Frequency | 4MHz |
| DC Rated Voltage | -100V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 2N6287 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
