
PNP Darlington Bipolar Junction Transistor (BJT) with a 100V Collector-Emitter Voltage (VCEO) and 20A Continuous Collector Current. Features a maximum power dissipation of 160W and a low 2V Collector-Emitter Saturation Voltage. Encased in a TO-204-3 package with tin, matte contact plating, this component operates from -65°C to 200°C. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi 2N6287G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-204-3 |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Breakdown Voltage | 100V |
| Collector Emitter Saturation Voltage | 2V |
| Collector Emitter Voltage (VCEO) | 100V |
| Collector-emitter Voltage-Max | 3V |
| Contact Plating | Tin, Matte |
| Continuous Collector Current | 20A |
| Current Rating | -20A |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 8.51mm |
| Lead Free | Lead Free |
| Length | 39.37mm |
| Max Collector Current | 20A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 160W |
| Number of Elements | 1 |
| Package Quantity | 100 |
| Packaging | Tray |
| Polarity | PNP |
| Power Dissipation | 160W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | -100V |
| Width | 26.67mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2N6287G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
