
NPN Bipolar Junction Power Transistor, TO-220-3 package. Features 70V collector-emitter voltage (VCEO) and 7A continuous collector current (IC). Offers a minimum DC current gain (hFE) of 30 and a transition frequency (fT) of 4MHz. Maximum power dissipation is 40W, with an operating temperature range of -65°C to 150°C. RoHS compliant and lead-free.
Onsemi 2N6292G technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Breakdown Voltage | 70V |
| Collector Emitter Saturation Voltage | 3.5V |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 3.5V |
| Current Rating | 7A |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 4MHz |
| Gain Bandwidth Product | 4MHz |
| Height | 0.62inch |
| hFE Min | 30 |
| Lead Free | Lead Free |
| Length | 0.404inch |
| Max Collector Current | 7A |
| Max Frequency | 4MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 40W |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 40W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 4MHz |
| DC Rated Voltage | 70V |
| Width | 0.19inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2N6292G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
