The 2N6338 is a TO-204-3 packaged NPN bipolar junction transistor with a collector-emitter breakdown voltage of 100V and a maximum collector current of 25A. It has a maximum power dissipation of 200W and operates over a temperature range of -65°C to 200°C. The transistor is not RoHS compliant and contains lead.
Sign in to ask questions about the Onsemi 2N6338 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 2N6338 technical specifications.
| Package/Case | TO-204-3 |
| Collector Base Voltage (VCBO) | 120V |
| Collector Emitter Breakdown Voltage | 100V |
| Collector Emitter Saturation Voltage | 1.8V |
| Collector-emitter Voltage-Max | 1.8V |
| Current Rating | 25A |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 40MHz |
| hFE Min | 50 |
| Lead Free | Contains Lead |
| Max Collector Current | 25A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200W |
| Package Quantity | 100 |
| Packaging | Tray |
| Polarity | NPN |
| RoHS Compliant | No |
| Transition Frequency | 40MHz |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 2N6338 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.