
NPN Bipolar Power Transistor, TO-204 package, featuring a 100V collector-emitter voltage and 25A continuous collector current. This device offers a maximum power dissipation of 200W and a transition frequency of 40MHz. Key specifications include a 120V collector-base voltage, 1.8V collector-emitter saturation voltage, and a minimum hFE of 50. Operating temperature range spans from -65°C to 200°C, with tin-matte contact plating and lead-free, RoHS-compliant construction.
Sign in to ask questions about the Onsemi 2N6338G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 2N6338G technical specifications.
| Package/Case | TO-204-3 |
| Collector Base Voltage (VCBO) | 120V |
| Collector Emitter Breakdown Voltage | 100V |
| Collector Emitter Saturation Voltage | 1.8V |
| Collector Emitter Voltage (VCEO) | 100V |
| Collector-emitter Voltage-Max | 1.8V |
| Contact Plating | Tin, Matte |
| Current Rating | 25A |
| Emitter Base Voltage (VEBO) | 6V |
| Frequency | 40MHz |
| Gain Bandwidth Product | 40MHz |
| hFE Min | 50 |
| Lead Free | Lead Free |
| Max Collector Current | 25A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200W |
| Number of Elements | 1 |
| Package Quantity | 100 |
| Packaging | Tray |
| Polarity | NPN |
| Power Dissipation | 200W |
| RoHS Compliant | Yes |
| Series | 2N6338 |
| Transition Frequency | 40MHz |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2N6338G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
