
The 2N6344G is a bidirectional thyristor with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum repetitive reverse voltage of 600V and a DC rated voltage of 600V. The device is packaged in a TO-220-3 flange mount package and is lead-free. It is compliant with RoHS regulations and has a maximum RMS current of 12A and a hold current of 40mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi 2N6344G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220-3 |
| Channel Type | Bidirectional |
| Contact Plating | Tin, Matte |
| Current Rating | 8A |
| Height | 0.62inch |
| Hold Current | 40mA |
| Lead Free | Lead Free |
| Length | 0.404inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 12A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| Width | 0.19inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2N6344G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi 2N6344G
onsemi Product Discontinuance Notice #16452 for Q1 2010. Lists end-of-life parts, replacement options, and critical dates for final purchases.
Product discontinuance notice from Onsemi for various discrete components and ICs, including thyristors and memory, with a last buy date of October 14, 2010.
