The 2N6348AG is a bidirectional TRIAC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum repetitive reverse voltage of 600V and a DC rated voltage of 600V. The device is packaged in a TO-220-3 case and is lead-free and RoHS compliant. It can handle a maximum RMS current of 12A and has a hold current of 40mA.
Onsemi 2N6348AG technical specifications.
| Package/Case | TO-220-3 |
| Channel Type | Bidirectional |
| Current Rating | 12A |
| Height | 0.62inch |
| Hold Current | 40mA |
| Lead Free | Lead Free |
| Length | 0.404inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 12A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| Width | 0.19inch |
| RoHS | Compliant |
No datasheet is available for this part.